The Cosel LDC15F-2-SG is a 3-output AC/DC power supply with a total output power of 15 watts. It features a high level of electrical isolation, with a voltage rating of 3 kilovolts. The supply is available in a 40-module pack, making it suitable for use in a variety of applications. The three outputs have current ratings of 2 amperes, 300 milliamperes, and 200 milliamperes, and output voltages of 5 volts, 15 volts, and -15 volts. The supply measures 127 millimeters in length, 50 millimeters in width, and 23 millimeters in height.
Sign in to ask questions about the Cosel LDC15F-2-SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDC15F-2-SG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Length | 127mm |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC15F-2-SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.