
Board mount DC/DC converter featuring 3 outputs with voltages of 5V, 15V, and -15V. Delivers a total output power of 15W, with individual output currents of 2A, 300mA, and 200mA respectively. This regulated power supply module offers 3kV isolation voltage and operates with 70% efficiency. It is RoHS compliant and designed for panel mounting, with dimensions of 135mm (L) x 57mm (W) x 38mm (H). Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Cosel LDC15F-2-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDC15F-2-SN technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Depth | 38mm |
| Efficiency | 70% |
| Height | 38mm |
| Input Current | 400mA |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 150g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDC15F-2-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
