The Cosel LDC15F-2-SNG is a 3-output AC/DC power supply with a maximum output power of 15W. It features three outputs with voltages of 5V, 15V, and -15V. The supply has a high isolation voltage of 3kV and is manufactured with lead-free materials. The module has dimensions of 135mm in length, 57mm in width, and 38mm in height. It is available in a package quantity of 40 units.
Cosel LDC15F-2-SNG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Height | 38mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 135mm |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 40 |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 57mm |
| RoHS | Compliant |
No datasheet is available for this part.