The Cosel LDC15F-2-SY is a 3-output AC/DC power supply with a maximum output power of 15W. It features 3kV isolation voltage and is available in a 40-unit module package. The supply provides 2A, 300mA, and 200mA output currents from 5V, 15V, and -15V outputs, respectively. It operates within a temperature range and is compliant with RoHS regulations.
Sign in to ask questions about the Cosel LDC15F-2-SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDC15F-2-SY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 200mA |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Number of Outputs | 3 |
| Output Power | 15W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC15F-2-SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.