Power Supply; AC-DC; Open Frame; Triple Out; 30W; +5V@3A, [email protected], [email protected]; Chass&C
Cosel LDC30F-1-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Height | 38mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 150mm |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC30F-1-SNY to view detailed technical specifications.
No datasheet is available for this part.