The Cosel LDC30F-1-SY is a 3-output DC power supply module that delivers a maximum output power of 30 watts. This module features three outputs, each with a distinct current and voltage rating: 3 amperes at 5 volts, 1.2 amperes at 12 volts, and 300 milliamperes at -12 volts. The module boasts a high isolation voltage of 3 kilovolts and meets the requirements of the RoHS regulations. It is packaged in a quantity of 25 units and measures 140 millimeters in length, 65 millimeters in width, and 23 millimeters in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 140mm |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 65mm |
| RoHS | Not Compliant |