The Cosel LDC30F-1-Y is a 3-output DC power supply module with a maximum output power of 30W. It features three outputs with ratings of 3A at 5V, 1.2A at 12V, and 300mA at -12V. The module has a high isolation voltage of 3kV and is compliant with RoHS regulations. It measures 140mm in length, 65mm in width, and 23mm in height, and is available in a package quantity of 40. The LDC series is a general-purpose power supply solution suitable for a variety of applications.
Cosel LDC30F-1-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 140mm |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.