
3-output, 45.75W hybrid AC-DC regulated power supply module for board mounting. Features 5V/3A, 15V/1A, and -15V/300mA outputs with 3kV isolation voltage. Operates from -10°C to 60°C with 72% efficiency. Approvals include UL, CSA, and VDE. RoHS compliant and lead-free.
Sign in to ask questions about the Cosel LDC30F-2-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDC30F-2-SN technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 300mA |
| Depth | 38mm |
| Efficiency | 72% |
| Height | 38mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 220g |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDC30F-2-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
