Cosel LDC60F-1-SY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 185mm |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC60F-1-SY to view detailed technical specifications.
No datasheet is available for this part.