The Cosel LDC60F-2-SN is a 3-output DC/DC converter with a maximum output power of 60W. It features three isolated outputs with current ratings of 5A, 2A, and 500mA, respectively. The converter has a high input current of 1.4A and a high isolation voltage of 3kV. It is packaged in a module format and is lead-free compliant. The converter measures 38mm in height, 92mm in width, and 210mm in length.
Sign in to ask questions about the Cosel LDC60F-2-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDC60F-2-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Height | 38mm |
| Input Current | 1.4A |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 210mm |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC60F-2-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.