The Cosel LDC60F-2-SNY is a 3-output DC/DC converter with a maximum output power of 60W. It features 3kV isolation voltage and is compliant with lead-free standards. The module package measures 38mm in height, 210mm in length, and 92mm in width. The converter has three outputs with maximum currents of 5A, 2A, and 500mA, and output voltages of 5V, 15V, and -15V, respectively. It is suitable for use in board mount applications and is RoHS compliant.
Sign in to ask questions about the Cosel LDC60F-2-SNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LDC60F-2-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Height | 38mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 210mm |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LDC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDC60F-2-SNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.