The Cosel LEA100F-12 is a 12V 5A AC/DC power supply module with an output power of 102W. It features 3kV isolation voltage and is compliant with lead-free standards. The module measures 32mm in height, 222mm in length, and 62mm in width. It is designed for panel mounting and is available in a package quantity of 30.
Cosel LEA100F-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.