The Cosel LEA100F-24-HY is a DC-DC converter module with a single output of 24V at 4.3A, delivering 103.2W of output power. It features a high isolation voltage of 3kV and is constructed in a lead-free module package. The module measures 222mm in length, 62mm in width, and 32mm in height, with a package quantity of 30 units per series. The Cosel LEA100F-24-HY operates within a general temperature range and meets lead-free standards.
Cosel LEA100F-24-HY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 30 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEA100F-24-HY to view detailed technical specifications.
No datasheet is available for this part.