The LEA100F-24-Y is a 24V AC/DC power supply module with an output current of 4.3A and an output power of 103.2W. It has a package quantity of 30 units and is compliant with RoHS regulations. The module has a high isolation voltage of 3kV and is lead-free. It measures 32mm in height, 62mm in width, and 222mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA100F-24-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 103.2W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA100F-24-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.