Cosel LEA100F-48-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.2A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Power | 105.6W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 48V |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA100F-48-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.