The LEA100F-5-CY DC/DC converter module from Cosel offers a single output of 5V with a maximum current of 20A and output power of 100W. The module features a high isolation voltage of 3kV and measures 32mm in height. It is available in a package quantity of 30 units and is compliant with RoHS regulations. The module is part of the LEA series and is suitable for use in various applications.
Cosel LEA100F-5-CY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.