The LEA100F-5-G is a 5V 100W DC-DC converter module from Cosel. It has a single output with a maximum current of 20A and an isolation voltage of 3kV. The module measures 32mm in height, 222mm in length, and 62mm in width. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The LEA100F-5-G is available in a package quantity of 30.
Cosel LEA100F-5-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.