The LEA100F-5-GY is a 5V DC-DC converter module with an output current of 20A and output power of 100W. It has a module package with dimensions of 32mm height, 222mm length, and 62mm width. The module is isolated with a voltage rating of 3kV and is compliant with RoHS regulations. It is part of the LEA series and is available in a package quantity of 30.
Cosel LEA100F-5-GY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.