The Cosel LEA100F-5-Y DC/DC converter is a board mount module with a single 5V output capable of delivering 20A of current and 100W of output power. It features a module package with dimensions of 32mm in height, 222mm in length, and 62mm in width. The converter has a high isolation voltage of 3kV and is compliant with RoHS regulations. It is lead free and available in a package quantity of 30 units.
Cosel LEA100F-5-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 32mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 100W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.