The Cosel LEA100F-5-YJ2 is a regulated AC/DC power supply with a single output voltage of 5V. It has a maximum output current of 20A and a maximum output power of 100W. The power supply is of open frame style and has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It has a minimum isolation voltage of 3000VAC and a line regulation of 20mV. The input connector type is a pin terminal block and the output type is fixed. The power supply has a ripple and noise of 160mV maximum and a maximum input current of 1.4A typical.
Cosel LEA100F-5-YJ2 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 1.4(Typ)A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.