The Cosel LEA100F-9-J2 is a regulated AC/DC power supply with a single output voltage of 9V. It has a maximum output current of 11.5A and a maximum output power of 103.5W. The supply has a minimum isolation voltage of 3000VAC and operates over a temperature range of -10 to 70 degrees Celsius. The efficiency is typically 81% and the line regulation is 36mV. The input connector type is a pin terminal block and there is no power indicator. The output type is fixed and the load regulation is 100mV. The maximum input current is 1.4A typ and the ripple and noise is 180mV max.
Cosel LEA100F-9-J2 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 11.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 103.5W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 36mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 1.4(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.