The LEA150F-12-Y is a 12V 12.5A 150W AC/DC power supply module from Cosel. It has a package quantity of 20 units and is compliant with RoHS regulations. The module has a height of 37mm, length of 222mm, and width of 75mm. It features an isolation voltage of 3kV and is lead free. The power supply is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA150F-12-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA150F-12-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.