
The LEA Series power supply from Cosel features a single output of 24V with a maximum current of 6.3A and output power of 151.2W. It is designed for panel mounting and has a package quantity of 20. The supply has a high isolation voltage of 3kV and is lead free. It measures 222mm in length, 75mm in width, and 37mm in height.
Cosel LEA150F-24 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEA150F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.