The LEA150F-24-G is a 24V AC/DC power supply module with an output current of 6.3A and an output power of 151.2W. It is packaged in a module form factor with dimensions of 37mm in height, 222mm in length, and 75mm in width. The module features a high isolation voltage of 3kV and is compliant with RoHS regulations. The LEA150F-24-G is part of the LEA series and is available in quantities of 20.
Checking distributor stock and pricing after the page loads.
Cosel LEA150F-24-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.