AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 20-Pin
Checking distributor stock and pricing after the page loads.
Cosel LEA150F-24-H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
No datasheet is available for this part.