The Cosel LEA150F-24-H-SNC is a regulated AC/DC power supply with a single output voltage of 24V. It has a maximum output current of 6.3A and a maximum output power of 151.2W. The supply is enclosed in style and has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It has a minimum isolation voltage of 3000VAC and a line regulation of 96mV. The input connector type is a pin terminal block and the output type is fixed.
Checking distributor stock and pricing after the page loads.
Cosel LEA150F-24-H-SNC technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.2W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 2(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.