The LEA150F-24-HR DC-DC converter module from Cosel has a single output with a maximum current of 6.3A and an output voltage of 24V. It is packaged in a module format with dimensions of 222mm in length, 75mm in width, and 37mm in height. The module is designed for use in lead-free applications and features a high isolation voltage of 3kV. The output power rating is 151.2W, and it is available in a package quantity of 20 units. The LEA series DC-DC converter module operates within a general temperature range.
Checking distributor stock and pricing after the page loads.
Cosel LEA150F-24-HR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
No datasheet is available for this part.