The LEA150F-24-SH power module from Cosel features a single output voltage of 24V with a maximum current of 6.3A, resulting in an output power of 151.2W. The module has a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation. The module measures 222mm in length, 75mm in width, and 37mm in height. It is available in a module package quantity of 15. The Cosel LEA series is a general-purpose power supply product.
Cosel LEA150F-24-SH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEA150F-24-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.