
The Cosel LEA150F-24-SN is a DC/DC converter module with a single output voltage of 24V and a maximum output current of 6.3A, resulting in a maximum output power of 151.2W. It features a high isolation voltage of 3kV and is designed for panel mount applications. The module is compliant with RoHS regulations and is approved by CUL. It has a compact package size of 51mm in height, 85mm in width, and 235mm in length, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA150F-24-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEA150F-24-SN technical specifications.
| Approvals | CUL |
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Output Voltage | 24V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEA150F-24-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.