The Cosel LEA150F-24-SNCH is a 24V DC-DC converter module with an output current of 6.3A and an output power of 151.2W. It features a 3kV isolation voltage and is designed with lead-free materials. The module has a compact size of 51mm in height, 85mm in width, and 235mm in length, making it suitable for various applications. The Cosel LEA150F-24-SNCH is a reliable choice for power supply needs, offering high performance and safety features.
Checking distributor stock and pricing after the page loads.
Cosel LEA150F-24-SNCH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.