The LEA150F-24-SNCY is a 24V AC/DC power supply module with an output current of 6.3A and output power of 151.2W. It has a package quantity of 15 and is RoHS compliant. The module measures 51mm in height, 235mm in length, and 85mm in width. It features an isolation voltage of 3kV and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Cosel LEA150F-24-SNCY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.