The Cosel LEA150F-24-SNH is a DC-DC converter module with a single output voltage of 24V and a maximum output current of 6.3A. It has a high output power rating of 151.2W and is packaged in a module format. The module is designed to operate in a lead-free environment and has a high isolation voltage of 3kV. The dimensions of the module are 235mm in length, 85mm in width, and 51mm in height. The Cosel LEA150F-24-SNH is suitable for use in general power supply applications.
Checking distributor stock and pricing after the page loads.
Cosel LEA150F-24-SNH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.