Switching Power Supplies AC/DC PS
Checking distributor stock and pricing after the page loads.
Cosel LEA150F-24-SNHY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Compliant |
No datasheet is available for this part.