The LEA150F-24-SNY is a 24V 6.3A AC/DC power supply module from Cosel. It has an output power of 151.2W and a high isolation voltage of 3kV. The module is lead free and RoHS compliant. It measures 51mm in height, 235mm in length, and 85mm in width. The Cosel LEA150F-24-SNY is a reliable and efficient power supply solution for various applications.
Cosel LEA150F-24-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA150F-24-SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.