AC/DC Power Supply Single-OUT 30V 5A 150W 20-Pin
Cosel LEA150F-30-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Height | 51mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 235mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 30V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA150F-30-SNY to view detailed technical specifications.
No datasheet is available for this part.