The Cosel LEA150F-3R3-Y-J2 is a single-output, regulated AC/DC power supply with an output voltage of 3.3V and a maximum output current of 30A. It features an open frame style and a maximum output power of 99W. The supply has a minimum operating temperature of -10°C and a maximum operating temperature of 60°C. It also meets a minimum isolation voltage of 3000VAC and has a line regulation of 20mV and a load regulation of 40mV. The input connector type is a pin terminal block, and the output type is fixed.
Cosel LEA150F-3R3-Y-J2 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 99W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 1.4A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.