The Cosel LEA50F-12-G is a single-output DC-DC converter with a maximum output power of 51.6W and an output voltage of 12V. It can supply a maximum output current of 4.3A and features a high isolation voltage of 3kV. The module has a compact size with dimensions of 23mm in height, 55mm in width, and 195mm in length. It is lead-free and compliant with RoHS regulations. The Cosel LEA50F-12-G is suitable for use in various applications where a reliable and efficient power supply is required.
Checking distributor stock and pricing after the page loads.
Cosel LEA50F-12-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.