The Cosel LEA50F-12-R is a 12V AC/DC power supply module with an output current of 4.3A and output power of 51.6W. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 195mm in length, 55mm in width, and 23mm in height, and is available in a package quantity of 50. It is part of the LEA series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEA50F-12-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.