The Cosel LEA50F-12-S is a DC/DC converter with a single output of 12V at 4.3A, delivering 51.6W of output power. It features a module package with a height of 23mm, length of 195mm, and width of 55mm. The converter has a high isolation voltage of 3kV and is compliant with RoHS regulations. It is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Cosel LEA50F-12-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.