The Cosel LEA50F-12-SNR is a 12V 4.3A AC/DC power supply module with an output power of 51.6W. It features 3kV isolation voltage and is compliant with lead-free standards. The module measures 225mm in length, 65mm in width, and 36mm in height. It is available in a package quantity of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-12-SNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEA50F-12-SNR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-12-SNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.