The Cosel LEA50F-12-SNRY is a DC-DC converter module with a single output of 12V and 4.3A current rating. It has a high output power of 51.6W and is isolated to 3kV. The module is packaged in a lead-free module case and is available in quantities of 25. It operates within a standard temperature range and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Cosel LEA50F-12-SNRY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 65mm |
| RoHS | Not Compliant |
No datasheet is available for this part.