The LEA50F-12-SNY is a single-output AC/DC power supply from Cosel, offering 12V at 4.3A for a maximum output power of 51.6W. It features a module package with dimensions of 225mm in length, 65mm in width, and 36mm in height. The supply is isolated to 3kV and compliant with RoHS regulations. Available in quantities of 25, this power supply is part of the LEA series from Cosel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-12-SNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEA50F-12-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-12-SNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.