The Cosel LEA50F-12-V is a DC-DC converter module with a single output of 12V and 4.3A current. It has an output power of 51.6W and an isolation voltage of 3kV. The module measures 23mm in height, 195mm in length, and 55mm in width. It is available in a package quantity of 50 and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
Cosel LEA50F-12-V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 50 |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.