The Cosel LEA50F-12-Y is a DC-DC converter module with a single output of 12V at 4.3A, delivering 51.6W of output power. It features 3kV isolation voltage and is compliant with RoHS regulations. The module measures 23mm in height, 195mm in length, and 55mm in width, and is packaged in bulk quantities of 50 units.
Checking distributor stock and pricing after the page loads.
Cosel LEA50F-12-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 12V |
| Width | 55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.