The Cosel LEA50F-15-SN is a 15V 3.5A AC/DC power supply module with an output power of 52.5W. It has a package quantity of 25 and is RoHS compliant. The module has a high isolation voltage of 3kV and is lead free. It measures 225mm in length, 65mm in width, and 36mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-15-SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 52.5W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 15V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-15-SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.