The Cosel LEA50F-15-Y is a single-output AC/DC power supply with a nominal output voltage of 15V and a maximum output current of 3.5A, resulting in a maximum output power of 52.5W. The supply is packaged in a module format, measuring 23mm in height, 195mm in length, and 55mm in width. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The Cosel LEA50F-15-Y is a lead-free product and is available in a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-15-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 15V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-15-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.