Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50.4W |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 24V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
