The Cosel LEA50F-5-J2 is a 5V 10A AC/DC power supply module with an output power of 50W and an isolation voltage of 3kV. It is packaged in a module format and is lead free. The module measures 23mm in height, 195mm in length, and 55mm in width. It is RoHS compliant and available in quantities of 50.
Sign in to ask questions about the Cosel LEA50F-5-J2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LEA50F-5-J2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-5-J2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.