The Cosel LEA50F-5-SNC is a 5V 10A 50W AC/DC power supply module with a module package. It features a 3kV isolation voltage and is lead-free. The module measures 36mm in height, 65mm in width, and 225mm in length. It is RoHS compliant and available in a package quantity of 25 units.
Cosel LEA50F-5-SNC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 225mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LEA50F-5-SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.