The LEA50F-5-Y is a 5V 10A 50W DC/DC converter module from Cosel. It features a single output with a maximum current of 10A and an output power of 50W. The module is packaged in a module case with dimensions of 23mm height, 195mm length, and 55mm width. It has an isolation voltage of 3kV and is lead-free and RoHS compliant. The module is designed for use in general applications and is part of the LEA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LEA50F-5-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LEA |
| Voltage - Output 1 | 5V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LEA50F-5-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.